Kern BFS-A01N Ramp, For Use With: KFP 600V20SNM

Subtotal (1 unit)*

£361.34

(exc. VAT)

£433.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.34

*price indicative

RS Stock No.:
908-480
Mfr. Part No.:
BFS-A01N
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Ramp

For Use With

KFP 600V20SNM

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern access ramp offers a robust solution for facilitating the safe ascent and descent of goods. Crafted with steel and lacquered for durability, it designed to assist in various loading operations.

Constructed from lacquered steel, ensuring reliability and longevity

Dimensions of 1000x740x90 mm for versatile use

Designed to support a total load capacity of 100 kg

Packing dimensions of 1055x900x110 mm for manageable delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy