Kern BFS-A04N Frame, For Use With: KERN BFS
- RS Stock No.:
- 908-483
- Mfr. Part No.:
- BFS-A04N
- Brand:
- Kern
Subtotal (1 unit)*
£401.48
(exc. VAT)
£481.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £401.48 |
*price indicative
- RS Stock No.:
- 908-483
- Mfr. Part No.:
- BFS-A04N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Frame | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BFS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Frame | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BFS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stable pit frame enhances weighing bridge installations by offering easy access and robust support. Its dimensions and material make it suitable for precise measurements, ensuring reliability in various operational settings.
Stable design ensures secure positioning for weighing applications
Dimensions of 1335x1585x80 mm facilitate compatibility with specific weighing plates
Constructed from lacquered steel for durability and corrosion resistance
Integrated material load cells enhance measurement accuracy
Related links
- Kern BFS-A03N Frame, For Use With: KERN BFS
- Kern BFS-A08N Frame, For Use With: KERN BFS
- Kern BFS-A07 Stand, For Use With: KERN BFS
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern BFS-A10 Base Plate, For Use With: KERN BFS
- Kern BFS-A11 Ramp, For Use With: KERN BFS
- Kern BFS-A02N Ramp, For Use With: KFP 600V20NM
