Kern 317-060-600 Box, For Use With: 317-06

Subtotal (1 unit)*

£12.49

(exc. VAT)

£14.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.49

*price indicative

RS Stock No.:
863-460
Mfr. Part No.:
317-060-600
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

317-06

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed for individual weights, ensuring secure and effective storage for cylindrical and Compact weights weighing up to 50 g.

Constructed from Durable aluminium for longevity

Designed for weights suitable for OIML classes E1 - M3

Compact dimensions of 70 x 77 x 73 mm for efficient storage

Weighs approximately 0.20 kg net for a lightweight solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy