Kern 317-020-400 Box, For Use With: 317-02

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.46

*price indicative

RS Stock No.:
863-442
Mfr. Part No.:
317-020-400
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

317-02

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern plastic box designed for the secure storage of individual weights ranging from 1 g to 2 g, ensuring safe and convenient handling.

Dimensions of 24x51 mm provide a Compact and space-saving storage solution

Constructed from Durable plastic for long-lasting use and protection

Accommodates weights with cylindrical or Compact shapes for versatile applications

Lightweight design with a net weight of approximately 0.05 kg for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy