Karcher 230 → 240 V 0.6 bar Submersible Submersible Water Pump, 7000L/h

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£966.20

(exc. VAT)

£1,159.44

(inc. VAT)

RS Stock No.:
707-3620
Mfr. Part No.:
SP 3
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Maximum Flow Rate

7000L/h

Supply Voltage

230 → 240 V

Maximum Head

6m

Maximum Working Pressure

0.6 bar

Input Power

350W

Maximum Fluid Temperature

+35°C

Output Connection Size

1in

Pump Type

Submersible

COO (Country of Origin):
DE

Karcher Submersible Dirty Water Pump


The Karcher Submersible entry-level dirty water pump is designed to tackle large volumes of water, moving it from one area to another. Its maximum flow rate is 7000L/h, which enables it to clean ponds, empty swimming pools or remove water from a flooded area. The SP3 can also tackle clean water, if necessary.

Features and Benefits


The supply voltage ranges between 230V and 240V
Maximum fluid temperature is 35°C
Maximum working pressure is 0.6bar
Uses a G1 thread connection
Incorporates a convenient carry handle
Float switch can be fixed to clear the remaining water
Motor is housed with a ceramic slide ring and oil chamber