RS PRO 12 V 380 mbar Water Pump, 2685ml/min

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£113.35

(exc. VAT)

£136.02

(inc. VAT)

RS Stock No.:
125-3576
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Flow Rate

2685ml/min

Supply Voltage

12 V

Maximum Working Pressure

380 mbar

Body Material

Anodised Aluminium

Input Power

7.1W

IP Rating

IP45, IP67

Wetted Materials

316 Stainless Steel, Anodised Aluminium, EPDM, Polyacetal, Viton