Subtotal (1 unit)*
£194.07
(exc. VAT)
£232.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.07 |
*price indicative
- RS Stock No.:
- 736-544
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 275L/min | |
| Inlet Connection Type | G 1/4 | |
| Supply Voltage | 230V | |
| Outlet Connection Size | 1/4 in | |
| Maximum Head Size | 13.2m | |
| Maximum Operating Pressure | 1.3 bar | |
| Body Material | 304 Stainless Steel | |
| Input Power | 1.1kW | |
| Maximum Fluid Temperature | 40°C | |
| Outlet Thread Standard | G | |
| Standards/Approvals | EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | |
| IP Rating | IPX8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump | ||
Maximum Flow Rate 275L/min | ||
Inlet Connection Type G 1/4 | ||
Supply Voltage 230V | ||
Outlet Connection Size 1/4 in | ||
Maximum Head Size 13.2m | ||
Maximum Operating Pressure 1.3 bar | ||
Body Material 304 Stainless Steel | ||
Input Power 1.1kW | ||
Maximum Fluid Temperature 40°C | ||
Outlet Thread Standard G | ||
Standards/Approvals EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | ||
IP Rating IPX8 | ||
- COO (Country of Origin):
- ES
RS PRO 1.1 kW Water Pump, 304 Stainless Steel
The RS PRO 1.1 kW Water Pump is designed for efficient water transfer and circulation. Constructed from Durable 304 stainless steel, this pump is Ideal for applications requiring robust performance and reliability. Its integrated coupling and IPX8 rating ensure it can handle demanding environments with ease.
Features and Benefits
304 Stainless Steel Construction: Provides excellent corrosion resistance and durability.
Integrated Coupling: Simplifies installation and maintenance.
IPX8 Rating: Ensures protection against water ingress for reliable operation.
Maximum Flow Rate of 275 L/min: Delivers high efficiency in water transfer.
Maximum Head Size of 13.2 m: Suitable for applications requiring significant lift.
G 1/4 Inlet Connection: Standardised for easy integration into existing systems.
1.3 Bar Maximum Operating Pressure: Handles moderate pressure requirements effectively.
Integrated Coupling: Simplifies installation and maintenance.
IPX8 Rating: Ensures protection against water ingress for reliable operation.
Maximum Flow Rate of 275 L/min: Delivers high efficiency in water transfer.
Maximum Head Size of 13.2 m: Suitable for applications requiring significant lift.
G 1/4 Inlet Connection: Standardised for easy integration into existing systems.
1.3 Bar Maximum Operating Pressure: Handles moderate pressure requirements effectively.
Applications
Industrial water transfer systems
Agricultural irrigation
Cooling systems in manufacturing
Water circulation in HVAC systems
Agricultural irrigation
Cooling systems in manufacturing
Water circulation in HVAC systems
Additional Information
Complies with EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 standards.
Operates at a supply voltage of 230 V.
Maximum fluid temperature of 40 °C for safe operation.
Operates at a supply voltage of 230 V.
Maximum fluid temperature of 40 °C for safe operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 230V 0.7 bar Water Pump, 280L/min
- RS PRO 230V 0.6 bar Water Pump, 150L/min
- RS PRO 230V 5.1 bar Water Pump, 65L/min
- RS PRO 230V 0.9 bar Water Pump, 320L/min
- RS PRO 230V 0.8 bar Submersible Water Pump, 216L/min
- Wilo UK LTD 230V 2 bar Direct Coupling Submersible Water Pump, 162L/min
- Xylem Lowara 230V 6 bar Water Pump
- Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h


