Rubbermaid Commercial Products Refuse Bin 8gal Black Plastic Waste Bin
- RS Stock No.:
- 456-651
- Mfr. Part No.:
- FG335388BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£99.87
(exc. VAT)
£119.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.87 |
*price indicative
- RS Stock No.:
- 456-651
- Mfr. Part No.:
- FG335388BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Capacity | 8gal | |
| Product Type | Waste Bin | |
| Colour | Black | |
| Material | Plastic | |
| Trade Name | Refuse Bin | |
| Depth | 30.48mm | |
| Height | 22.00in | |
| Width | 17.00 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 8gal | ||
Product Type Waste Bin | ||
Colour Black | ||
Material Plastic | ||
Trade Name Refuse Bin | ||
Depth 30.48mm | ||
Height 22.00in | ||
Width 17.00 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Refuse Bin is a lipped bin designed to rest on the edge of a service cart. The bin provides a convenient storage area to stow away waste while on the move.
Constructed of durable plastic
Ideal for the service industry
Blends in with RCP cart for discreet look
Related links
- Rubbermaid Commercial Products Rubbermaid 50gal Black Swing Plastic Waste Bin
- Rubbermaid Commercial Products Rubbermaid 50gal Green Swing Plastic Waste Bin
- Rubbermaid Commercial Products Rubbermaid 87L Grey Hinged Plastic Waste Bin
- Rubbermaid Commercial Products Legacy 12gal Beige Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 68L White Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Slim Jim 61L Blue Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 87L White Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy 12gal White Pedal Plastic Waste Bin
