Rubbermaid Commercial Products Legacy 12gal White Pedal Plastic Waste Bin

Subtotal (1 unit)*

£151.98

(exc. VAT)

£182.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.98

*price indicative

RS Stock No.:
456-710
Mfr. Part No.:
FG614400WHT
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Capacity

12gal

Product Type

Waste Bin

Colour

White

Material

Plastic

Wheeled

No

Trade Name

Legacy

Depth

38.10cm

Height

23.63in

Width

16.25 in

Lid

Yes

Standards/Approvals

OBRA, FM 6920, FM 6921, OSHA

Lid Type

Pedal

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Step-On Container provides sanitary waste management while the tight-fitting lid helps contain odours. The step-on foot pedal reduces contamination and improves working conditions. High-quality craftsmanship ensures containers get the job done in any environment. It is compliant with industry standards, such as FM 6921 (combustible waste) & 6920 (oily waste), OSHA, and OBRA.

Puncture resistant and all plastic construction

Ideal for medical waste containment

Quiet and heavy duty pedal for hands free

Related links