RS PRO 505 mm Black Polypropylene Waste Bin Lid for Indutrial Bins, 40 mm
- RS Stock No.:
- 631-148
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.58
(exc. VAT)
£4.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 915 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.58 |
*price indicative
- RS Stock No.:
- 631-148
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Waste Bin Lid | |
| Colour | Black | |
| Diameter | 505mm | |
| For Use With | Indutrial Bins | |
| Material | Polypropylene | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Waste Bin Lid | ||
Colour Black | ||
Diameter 505mm | ||
For Use With Indutrial Bins | ||
Material Polypropylene | ||
Height 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The RS Pro Lid for heavy-duty black plastic dustbins is available for capacities ranging from 35 to 200 litres. Made from polypropylene (PP), it is suitable for both indoor and outdoor use, offering resistance to atmospheric and chemical agents. The lid features smooth, easy-to-clean surfaces with no sharp edges for safe handling, and it can withstand temperatures from -20°C to +80°C.
Lid for 75 Liters round foot bin
Easily stackable
Chemicals, heat, frost and UV rays resistant
Product Weight is 0.8 kg
Related links
- RS PRO 535 mm Black Polypropylene Waste Bin Lid for Indutrial Bins, 40 mm
- Rubbermaid Commercial Products Blue Polypropylene Waste Bin Lid for Waste Bin, 71.1 mm
- Rubbermaid Commercial Products 298.5 mm Yellow Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products 505 mm White Polyethylene Bin Lid for 2620 Container, 46 mm
- Rubbermaid Commercial Products 505 mm Black Polyethylene Bin Lid for 75L BRUTE Container 46 mm
- Rubbermaid Commercial Products 519 mm Grey Polypropylene Bin Lid for Slim Jim Container, 70 mm
- Leitz Leitz Recycle Waste Paper Bin 15L Black No Lid Polypropylene Waste Bin
