RS PRO 535mm Black Polypropylene Waste Bin Lid for Indutrial Bins, 40mm
- RS Stock No.:
- 631-149
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.92 |
*price indicative
- RS Stock No.:
- 631-149
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Diameter | 535mm | |
| For Use With | Indutrial Bins | |
| Material | Polypropylene | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Diameter 535mm | ||
For Use With Indutrial Bins | ||
Material Polypropylene | ||
Height 40mm | ||
- COO (Country of Origin):
- IT
The RS Pro Lid for heavy-duty black plastic dustbins is available for capacities ranging from 35 to 200 litres. Made from polypropylene (PP), it is suitable for both indoor and outdoor use, offering resistance to atmospheric and chemical agents. The lid features smooth, easy-to-clean surfaces with no sharp edges for safe handling, and it can withstand temperatures from -20°C to +80°C.
Lid for 100 Liters round foot bin
Easily stackable
Chemicals, heat, frost and UV rays resistant
Product Weight is 0.95 kg
Easily stackable
Chemicals, heat, frost and UV rays resistant
Product Weight is 0.95 kg
