Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M5
- RS Stock No.:
- 180-5345
- Mfr. Part No.:
- 17487
- Brand:
- NORD-LOCK
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
£20.00
(exc. VAT)
£24.00
(inc. VAT)
- RS Stock No.:
- 180-5345
- Mfr. Part No.:
- 17487
- Brand:
- NORD-LOCK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NORD-LOCK | |
| For Screw/Bolt Size | M5 | |
| Washer Type | Nord-Lock | |
| Inside Diameter | 5.4mm | |
| Outside Diameter | 9mm | |
| Material | Steel | |
| Finish | Zinc Flake | |
| Thickness | 1.8mm | |
| Select all | ||
|---|---|---|
Brand NORD-LOCK | ||
For Screw/Bolt Size M5 | ||
Washer Type Nord-Lock | ||
Inside Diameter 5.4mm | ||
Outside Diameter 9mm | ||
Material Steel | ||
Finish Zinc Flake | ||
Thickness 1.8mm | ||
- COO (Country of Origin):
- SE
