C & K Nickel Plated Nickel Ring Lock Washers
- RS Stock No.:
- 679-276
- Mfr. Part No.:
- 700701201
- Brand:
- C & K
Subtotal (1 pack of 600 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.96 | £0.317 |
*price indicative
- RS Stock No.:
- 679-276
- Mfr. Part No.:
- 700701201
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Washers | |
| External Diameter | 11.89mm | |
| Washer Type | Ring Lock | |
| Material | Nickel Plated | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Thickness | 1.65mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Washers | ||
External Diameter 11.89mm | ||
Washer Type Ring Lock | ||
Material Nickel Plated | ||
Standards/Approvals No | ||
Finish Nickel | ||
Thickness 1.65mm | ||
- COO (Country of Origin):
- CN
The C & K locking ring is designed to provide a secure and efficient mounting solution for various toggle switches. Constructed from Durable brass with a nickel-plated finish, it ensures longevity and resistance to wear. The locking ring fits 1/4-40 bushings and features a keyway for added security. It is an essential component for maintaining the reliability and functionality of your devices.
Helps to prevent accidental disconnections ensuring reliable device performance
Compact size aids in seamless integration into existing systems without excessive bulk
Ideal for applications requiring a secure and stable connection in electronic assemblies
Related links
- Split Ring Lock Washers
- Stauff Steel Zinc Hydraulic Test Point Metric
- RS PRO Brass Nickel Plated Washer Kit DIN 125A
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
