Copper Crinkle Locking & Anti-Vibration Washer, 4BA

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£11.32

(exc. VAT)

£13.58

(inc. VAT)

RS Stock No.:
289-736
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Screw/Bolt Size

4BA

Washer Type

Crinkle

Inside Diameter

4.36mm

Outside Diameter

7.99mm

Material

Copper

Finish

Plain

Thickness

0.28mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy