Essentra Neoprene Locking & Anti-Vibration Washer, 4mm
- RS Stock No.:
- 213-350
- Mfr. Part No.:
- VG-3
- Brand:
- Richco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 40
£7.50
(exc. VAT)
£9.00
(inc. VAT)
- RS Stock No.:
- 213-350
- Mfr. Part No.:
- VG-3
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| For Screw/Bolt Size | 4mm | |
| Inside Diameter | 4.0mm | |
| Outside Diameter | 9.70mm | |
| Material | Neoprene | |
| Finish | Plain | |
| Thickness | 5.90mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
For Screw/Bolt Size 4mm | ||
Inside Diameter 4.0mm | ||
Outside Diameter 9.70mm | ||
Material Neoprene | ||
Finish Plain | ||
Thickness 5.90mm | ||
- COO (Country of Origin):
- ES

