Rubbermaid Commercial Products Floor Sign with Graphics Hazard Warning Sign (English)

Subtotal (1 unit)*

£24.64

(exc. VAT)

£29.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.64

*price indicative

RS Stock No.:
202-4006
Mfr. Part No.:
1867505
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Sign Legend

Caution

Product Type

Hazard Warning Sign

Sign Description

Wet Floor

Self-Adhesive

No

Text Language

English

Material

Polypropylene

Legend Colour

Black

Quantity Per Package

6Per Pack

Symbol/Text Colour

White

Sign Legend Style

Symbol and Text

Standards/Approvals

No

Sub Type

Floor Sign with Graphics

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Executive Series™ Multilingual "Caution" Sign is a sleek, lightweight sign for effective safety communication that won't disrupt a building's image. It is a standard, 2 sided, quality floor sign with “Caution” warning messages im

Light weight, versatile sign for effective safety communication

“Caution” warning message imprinted in English, French, and Spanish provides effective communication to a broad audience

Folds and has integrated carry handles to provide easy transport and storage on cleaning carts, rim caddies, and in closets

Four-sided sign has the stability of a caution cone with the storage ability of an A-frame.

ANSI/OSHA-compliant colour and graphics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy