Catu Hazard Warning Sign (French)
- RS Stock No.:
- 219-761
- Mfr. Part No.:
- AM-25
- Brand:
- Catu
Subtotal (1 box of 10 units)*
£292.69
(exc. VAT)
£351.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £292.69 | £29.269 |
*price indicative
- RS Stock No.:
- 219-761
- Mfr. Part No.:
- AM-25
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Electrical Hazard | |
| Sign Legend | SOINS AUX ELECTRISES | |
| Height | 500mm | |
| Text Language | French | |
| Material | Metallic | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Hazard Warning Sign | ||
Sign Description Electrical Hazard | ||
Sign Legend SOINS AUX ELECTRISES | ||
Height 500mm | ||
Text Language French | ||
Material Metallic | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Warning sign aid for electric shock victims.
dimension is 500 x 350 mm
Related links
- Catu Hazard Warning Sign (French)
- Brady Folding Sign Hazard Warning Sign (French)
- RS PRO Sign Hazard Warning Sign (French, English)
- RS PRO Folding Sign Hazard Warning Sign (Spanish English)
- RS PRO Label Hazard Warning Sign Self-Adhesive (English, French)
- Catu Area Signage Kit (French)
- Wolk Sign Hazard Warning Sign
- RS PRO Sign Hazard Warning Sign (English)
