RawlPlug Red Steel Wall Plug, 28mm Length
- RS Stock No.:
- 154-2479
- Mfr. Part No.:
- FKT-FIX-RED600
- Brand:
- RawlPlug
Stock information currently inaccessible
- RS Stock No.:
- 154-2479
- Mfr. Part No.:
- FKT-FIX-RED600
- Brand:
- RawlPlug
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Colour | Red | |
| Length | 28mm | |
| Material | Steel | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Colour Red | ||
Length 28mm | ||
Material Steel | ||
Width 6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Anti-rotation fins prevent spinning during tightening of the screw.
Engineered grip feature for extra holding power.
Two-way expansion mechanism provides a strong anchorage in solid base materials.
Application:
Pictures
Lighting
Skirting / Dado railing
Shelves
Trunking
Cable trays
Electrical fittings
Letterboxes
Approved for use in:
Concrete
Solid Brick
Solid Sand-lime Brick
Aerated Concrete Block
Engineered grip feature for extra holding power.
Two-way expansion mechanism provides a strong anchorage in solid base materials.
Application:
Pictures
Lighting
Skirting / Dado railing
Shelves
Trunking
Cable trays
Electrical fittings
Letterboxes
Approved for use in:
Concrete
Solid Brick
Solid Sand-lime Brick
Aerated Concrete Block
