- RS Stock No.:
- 891-3610
- Mfr. Part No.:
- HS5F5AS-12
- Brand:
- SolaHD
Available to back order for despatch 30/07/2024
Added
Price Each
£1,073.60
(exc. VAT)
£1,288.32
(inc. VAT)
Units | Per unit |
1 + | £1,073.60 |
- RS Stock No.:
- 891-3610
- Mfr. Part No.:
- HS5F5AS-12
- Brand:
- SolaHD
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SolaHD Hazardous Location Transformers
These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.
Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 240 V ac, 480V ac |
Secondary Voltage Rating | 120 V ac, 240V ac |
Power Rating | 5kVA |
Mounting Type | Panel Mount |
Maximum Operating Frequency | 60Hz |
Related links
- SolaHD 3kVA Chassis Mounting Transformer, 120V ac
- SolaHD 2kVA Chassis Mounting Transformer, 120V
- SolaHD 100VA Chassis Mounting Transformer, 110 → 120V ac
- SolaHD 1.5kVA Chassis Mounting Transformer, 120V ac
- SolaHD 3kVA Chassis Mounting Transformer, 120V
- SolaHD 0.75kVA Chassis Mounting Transformer, 120V ac
- SolaHD 2kVA Chassis Mounting Transformer, 120V ac
- SolaHD 1kVA Chassis Mounting Transformer, 120V ac