Hoffman Enclosures Fibreglass Wall Box, 513 mm x 413 mm x 228mm
- RS Stock No.:
- 903-6023
- Mfr. Part No.:
- UU504020
- Brand:
- Hoffman Enclosures
Stock information currently inaccessible
- RS Stock No.:
- 903-6023
- Mfr. Part No.:
- UU504020
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 513 mm | |
| External Width | 413 mm | |
| External Depth | 228mm | |
| Body Material | Fibreglass | |
| Transparent Door | No | |
| Colour | Light Grey | |
| External Mounting Type | Bracket | |
| Application | Electrical | |
| Special Features | Chemical Resistance, Impact Resistant, Seamless Foam-In-Place Gasket Assures Water-Tight and Dust-Tight Seal | |
| For Protection Of | Instrumentation | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 513 mm | ||
External Width 413 mm | ||
External Depth 228mm | ||
Body Material Fibreglass | ||
Transparent Door No | ||
Colour Light Grey | ||
External Mounting Type Bracket | ||
Application Electrical | ||
Special Features Chemical Resistance, Impact Resistant, Seamless Foam-In-Place Gasket Assures Water-Tight and Dust-Tight Seal | ||
For Protection Of Instrumentation | ||
- COO (Country of Origin):
- US
