Steel 16x16x12" Galvanized Screw Cover
- RS Stock No.:
- 903-2804
- Mfr. Part No.:
- A161612GSC
- Brand:
- Hoffman Enclosures
Stock information currently inaccessible
- RS Stock No.:
- 903-2804
- Mfr. Part No.:
- A161612GSC
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 406 mm | |
| External Width | 406 mm | |
| External Depth | 305mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| Colour | Unpainted | |
| Application | Outdoor | |
| External Mounting Type | Bracket | |
| For Protection Of | Junction/Pull/Terminal Box, Wiring | |
| Standards Met | CSA File No: 42186, cUL Listed per CSA C22.2 No:94, IEC 60529, IP66, Type 3, 12 File No: E61997, UL 508A Listed | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 406 mm | ||
External Width 406 mm | ||
External Depth 305mm | ||
Body Material Steel | ||
Transparent Door No | ||
Colour Unpainted | ||
Application Outdoor | ||
External Mounting Type Bracket | ||
For Protection Of Junction/Pull/Terminal Box, Wiring | ||
Standards Met CSA File No: 42186, cUL Listed per CSA C22.2 No:94, IEC 60529, IP66, Type 3, 12 File No: E61997, UL 508A Listed | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX
