Hammond 1418 N4 AL Series Aluminium Wall Box, IP66, 508 mm x 406 mm x 254mm
- RS Stock No.:
- 867-2543
- Mfr. Part No.:
- 1418N4ALC10
- Brand:
- Hammond
Stock information currently inaccessible
- RS Stock No.:
- 867-2543
- Mfr. Part No.:
- 1418N4ALC10
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| External Height | 508 mm | |
| External Width | 406 mm | |
| External Depth | 254mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Clamp | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Series | 1418 N4 AL | |
| External Mounting Type | Bracket | |
| Application | Electrical, Hydraulic, Pneumatic | |
| For Protection Of | Instrumentation, Wire | |
| Special Features | Corrosion-Resistant, Seamless Poured-in Place Gasket | |
| Standards Met | CE, CSA, IEC 60529, JIC EGP-1-1967, UL 508 | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
External Height 508 mm | ||
External Width 406 mm | ||
External Depth 254mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Clamp | ||
Gland Plate No | ||
Colour Unpainted | ||
Series 1418 N4 AL | ||
External Mounting Type Bracket | ||
Application Electrical, Hydraulic, Pneumatic | ||
For Protection Of Instrumentation, Wire | ||
Special Features Corrosion-Resistant, Seamless Poured-in Place Gasket | ||
Standards Met CE, CSA, IEC 60529, JIC EGP-1-1967, UL 508 | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
- COO (Country of Origin):
- CA
