Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 357 mm x 307 mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
701-8326
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

357 mm

External Width

307 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

Spacial SDB

Fixing Kit

Yes

COO (Country of Origin):
ES