Sarel Spacial 3D Series Steel Wall Box, IP66, 500 mm x 400 mm
- RS Stock No.:
- 509-3928
- Mfr. Part No.:
- ENN83323
- Brand:
- Sarel
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£139.16
(exc. VAT)
£166.99
(inc. VAT)
- RS Stock No.:
- 509-3928
- Mfr. Part No.:
- ENN83323
- Brand:
- Sarel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sarel | |
| External Height | 500 mm | |
| External Width | 400 mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | Spacial 3D | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Sarel | ||
External Height 500 mm | ||
External Width 400 mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Colour Grey | ||
Series Spacial 3D | ||
Fixing Kit Yes | ||
RoHS Status: Not Applicable

