Legrand Wall Box, IP65, 143 mm x 100 mm x 65mm
- RS Stock No.:
- 507-1899
- Mfr. Part No.:
- 0 380 50
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 507-1899
- Mfr. Part No.:
- 0 380 50
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 143 mm | |
| External Width | 100 mm | |
| External Depth | 65mm | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Door Lock Type | Automatic | |
| Gland Plate | No | |
| Colour | Light Ivory | |
| External Mounting Type | Bracket | |
| Fixing Kit | No | |
| Internal Mounting Type | Perforated Rail | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 143 mm | ||
External Width 100 mm | ||
External Depth 65mm | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Door Lock Type Automatic | ||
Gland Plate No | ||
Colour Light Ivory | ||
External Mounting Type Bracket | ||
Fixing Kit No | ||
Internal Mounting Type Perforated Rail | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
