- RS Stock No.:
- 236-2943
- Mfr. Part No.:
- NSYS3D8825T
- Brand:
- Schneider Electric
Available to back order for despatch 16/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£293.24
(exc. VAT)
£351.89
(inc. VAT)
Units | Per unit |
---|---|
1 + | £293.24 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2943
- Mfr. Part No.:
- NSYS3D8825T
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H800xW800xD250 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Specifications
Attribute | Value |
---|---|
External Height | 800 mm |
External Width | 800 mm |
External Depth | 250mm |
Body Material | Steel |
IP Rating | IP66 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Steel Wall Box, IP66, 800 mm x 800 mm x 250mm
- Schneider Electric Steel Wall Box, IP66, 1000 mm x 800 mm x 250mm
- Schneider Electric Steel Wall Box, IP66, 800 mm x 600 mm x 250mm
- Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000...
- Schneider Electric Steel Wall Box, IP66, 800 mm x 800 mm x 300mm
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall...
- Schneider Electric Steel Enclosure, IP66, 800 mm x 800 mm x 250mm
- Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm...