Schneider Electric Wall Box, IP55, 600 mm x 1000 mm x 300mm
- RS Stock No.:
- 220-0147
- Mfr. Part No.:
- NSYS3X601030
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,166.42
(exc. VAT)
£2,599.70
(inc. VAT)
- RS Stock No.:
- 220-0147
- Mfr. Part No.:
- NSYS3X601030
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- BG
The Schneider Electric has spacial S3X stainless steel door without mounting plate having enclosure dimension H600xW1000xD300 mm. The enclosure has 1 door and the surface finish is done with the scotch-brite. The material used for enclosure is stainless steel 304L.
IP degree of protection IP66 conforming to IEC 60529
Certifications CAN/CSA 22, UL 508 type A
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications CAN/CSA 22, UL 508 type A
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262

