Schneider Electric Steel Wall Box, IP66, 500 mm x 600 mm x 480mm
- RS Stock No.:
- 211-0993
- Mfr. Part No.:
- NSYVD2M10U5
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 211-0993
- Mfr. Part No.:
- NSYVD2M10U5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 500 mm | |
| External Width | 600 mm | |
| External Depth | 480mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 500 mm | ||
External Width 600 mm | ||
External Depth 480mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate Yes | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electric has wall rack with having compact enclosure with dimensions 500x600x480mm. This compact enclosure used with spacial VDM for electronic application. The enclosure has glazed type door.
IP degree of protection is IP66
The material used for the enclosure is galvanised steel
The material used for the enclosure is galvanised steel
