Bopla RegloCard-Plus Series ABS Wall Box, IP65, 185 mm x 213 mm x 84mm
- RS Stock No.:
- 186-6637
- Mfr. Part No.:
- 41200609
- Brand:
- Bopla
Stock information currently inaccessible
- RS Stock No.:
- 186-6637
- Mfr. Part No.:
- 41200609
- Brand:
- Bopla
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| External Height | 185 mm | |
| External Width | 213 mm | |
| External Depth | 84mm | |
| Body Material | ABS | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Series | RegloCard-Plus | |
| RAL Code | RAL 7035 | |
| Internal Mounting Type | PCB Guide, PCB Mounting Studs | |
| External Mounting Type | Wall-Mounting Holes | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
External Height 185 mm | ||
External Width 213 mm | ||
External Depth 84mm | ||
Body Material ABS | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Series RegloCard-Plus | ||
RAL Code RAL 7035 | ||
Internal Mounting Type PCB Guide, PCB Mounting Studs | ||
External Mounting Type Wall-Mounting Holes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
