Rittal AE Series Steel Wall Box, IP55, 1000 mm x 1000 mm x 300mm
- RS Stock No.:
- 111-3716
- Mfr. Part No.:
- 1110500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£377.20
(exc. VAT)
£452.64
(inc. VAT)
- RS Stock No.:
- 111-3716
- Mfr. Part No.:
- 1110500
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1000 mm | |
| External Width | 1000 mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | AE | |
| Application | Electrical | |
| External Mounting Type | Bracket | |
| For Protection Of | Instrumentation | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1000 mm | ||
External Width 1000 mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour Grey | ||
Series AE | ||
Application Electrical | ||
External Mounting Type Bracket | ||
For Protection Of Instrumentation | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

