Schneider Electric PanelSeT Series Polycarbonate Cover, IP65, 270 mm x 540 mm x 45 mm
- RS Stock No.:
- 871-435
- Mfr. Part No.:
- NSYTPLSC2754G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£98.09
(exc. VAT)
£117.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.09 |
*price indicative
- RS Stock No.:
- 871-435
- Mfr. Part No.:
- NSYTPLSC2754G
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 270mm | |
| Product Type | Cover | |
| External Depth | 45mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Screw | |
| External Width | 540mm | |
| Colour | Grey | |
| Internal Mount Type | Front | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 270mm | ||
Product Type Cover | ||
External Depth 45mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Screw | ||
External Width 540mm | ||
Colour Grey | ||
Internal Mount Type Front | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polycarbonate cover is designed for universal applications. Made from polycarbonate, it delivers superior protection for enclosures while maintaining aesthetic appeal with its grey finish.
Made from high-quality polycarbonate for enhanced durability
Designed with a sleek grey finish (RAL 7035) for aesthetic appeal
Universal fitting for versatile applications
Includes one cap, ensuring comprehensive coverage
Related links
- Schneider Electric PanelSeT Series Polycarbonate Cover 270 mm x 270 mm x 95 mm
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 270 mm x 540 mm
- CAHORS GRP Combiester Series Grey Grey Lid Fibreglass Enclosure 171 mm x 540 mm x 270 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 540 mm x 540 mm x 540mm
- HENSEL FP Series Polycarbonate Extension Frame for Use with Enclosures Size 3 540 mm x 540 mm x 270mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 360 mm x 540 mm
