TUK Limited miniMEDIA Series Steel Cabinet, IP10 Transparent Door, 390 mm x 375 mm x 310 mm

Subtotal (1 unit)*

£104.96

(exc. VAT)

£125.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.96

*price indicative

RS Stock No.:
754-219
Mfr. Part No.:
MU8/10
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

External Height

390mm

Product Type

Cabinet

External Depth

310mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP10

Door Lock Type

Key

Internal Mount Type

Internal Wall Mount

External Width

375mm

Colour

Black

Series

miniMEDIA

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TUK Limited Panels provide the Ideal solution for closing unused gaps and tidying the cabinet. They offer easy and Rapid tool-less mounting and are secured with a simple slide latch.

Quick to install

Quick to remove

Reusable avoid waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy