Entel HT952 16 Channel Walkie Talkies & 2 Way Radios
- RS Stock No.:
- 848-4469
- Mfr. Part No.:
- TBA
- Brand:
- Entel
Discontinued
- RS Stock No.:
- 848-4469
- Mfr. Part No.:
- TBA
- Brand:
- Entel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entel | |
| Model | HT952 | |
| Number of Channels | 16 | |
| Operating Frequency | 446MHz | |
| VOX | Yes | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Entel | ||
Model HT952 | ||
Number of Channels 16 | ||
Operating Frequency 446MHz | ||
VOX Yes | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- PH
Entel Two Way Radio
The Entel HT series 2.0 two way radio has 16 channels and operates at a frequency range of 446MHz with a high visibility back-lit LCD. It is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F sturdy construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide. It has features of channel scanning, VOX and local personal attack alarm, with optional Bluetooth communications facility and variable point voice scrambler
and also data from one radio can easily be cloned to another.
Supplied with:
CNB950E - 7.4v, 1800mAh rechargeable Lithium-Ion battery pack
CSAHT - Rapid charger
CBH950 - Spring-loaded belt clip
High-efficiency antenna
User manual
and also data from one radio can easily be cloned to another.
Supplied with:
CNB950E - 7.4v, 1800mAh rechargeable Lithium-Ion battery pack
CSAHT - Rapid charger
CBH950 - Spring-loaded belt clip
High-efficiency antenna
User manual
Features and Benefits
Long life 1800mAh Lithium-Ion battery technology
Transmit power output of 0.5W
Channel Spacing is 12.5 kHz/ 25KHz
Simplex/ semi duplex communication method
Antenna Impedance is 50 ohm
CTCSS & DCS (Analogue and Digital squelch) with squelch tail elimination
Environmentally protected to submersion for up to 60 minutes
Automatic power save to further increase operational time
Standard and priority scan facility
Transmit time-out timer
Unique battery charge count feature
Robust locking accessory socket
Low battery alert indication
Receive signal strength indicator on LCD variants
Prefixed minimum volume level and fixed bleep level
Operating temperature is between –20°C and 55°C
Transmit power output of 0.5W
Channel Spacing is 12.5 kHz/ 25KHz
Simplex/ semi duplex communication method
Antenna Impedance is 50 ohm
CTCSS & DCS (Analogue and Digital squelch) with squelch tail elimination
Environmentally protected to submersion for up to 60 minutes
Automatic power save to further increase operational time
Standard and priority scan facility
Transmit time-out timer
Unique battery charge count feature
Robust locking accessory socket
Low battery alert indication
Receive signal strength indicator on LCD variants
Prefixed minimum volume level and fixed bleep level
Operating temperature is between –20°C and 55°C
Applications
Wireless communication
Fire safety
Military field
Petrochemical
Marine communication
Fire safety
Military field
Petrochemical
Marine communication
Certifications
IP68 rated
ATEX
IECEx
ATEX
IECEx
Related links
- Entel HX446E 16 Channel Walkie Talkies & 2 Way Radios
- Motorola Talkabout T62 16 Channel Walkie Talkies
- Kenwood TK-3501 16 Channel Walkie Talkies
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Motorola Talkabout T42 16 Channel Walkie Talkies
- Motorola XT460 16 Channel Two-Way Radio
- Motorola XT420 16 Channel Two-Way Radio
- Entel 16 Channel Waterproof Walkie Talkies
