Motorola Talkabout T42 16 Channel Walkie Talkies
- RS Stock No.:
- 186-0329
- Mfr. Part No.:
- B4P00811LDKMAW
- Brand:
- Motorola
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-0329
- Mfr. Part No.:
- B4P00811LDKMAW
- Brand:
- Motorola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motorola | |
| Model | Talkabout T42 | |
| Radio Style | Handheld | |
| Number of Channels | 16 | |
| Operating Frequency | 446MHz | |
| LCD Display | Yes | |
| Charge Indicator | Yes | |
| Battery Life | 18h | |
| Select all | ||
|---|---|---|
Brand Motorola | ||
Model Talkabout T42 | ||
Radio Style Handheld | ||
Number of Channels 16 | ||
Operating Frequency 446MHz | ||
LCD Display Yes | ||
Charge Indicator Yes | ||
Battery Life 18h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Motorola Talkabout T42 16 Channel Walkie Talkies - 2 Pack
Simple, easy, fun. Camping, exploring, on the beach or just playing in the garden, the TALKABOUT T42 walkie-talkie is perfect for staying in touch when at home or out and about. Set up is simple thanks to the easy pairing function, then talk instantly to friends and family at the push of a button. With 16 channels, LCD display, up to 4km range and a choice of colours, the T42 keeps you connected to enjoy every moment.
PMR446 radios - license free
Easy pairing
Up to 4km range
16 Channels
Low battery warning indicator
Keypad lock
Scan / monitor
Call alert tone
Keypad tones
Personalization stickers
Easy pairing
Up to 4km range
16 Channels
Low battery warning indicator
Keypad lock
Scan / monitor
Call alert tone
Keypad tones
Personalization stickers
