Entel HT446L 255 Channel Waterproof Walkie Talkies
- RS Stock No.:
- 560-880
- Mfr. Part No.:
- HT446L
- Brand:
- Entel
Discontinued
- RS Stock No.:
- 560-880
- Mfr. Part No.:
- HT446L
- Brand:
- Entel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entel | |
| Model | HT446L | |
| Number of Channels | 255 | |
| Operating Frequency | 446.006 → 446.094MHz | |
| LCD Display | Yes | |
| Waterproof | Yes | |
| VOX | Yes | |
| Charge Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Entel | ||
Model HT446L | ||
Number of Channels 255 | ||
Operating Frequency 446.006 → 446.094MHz | ||
LCD Display Yes | ||
Waterproof Yes | ||
VOX Yes | ||
Charge Indicator Yes | ||
Entel Two Way Radio
The Entel HT series 2.0 two way radio has 255 channels and operates at a frequency range of 446MHz with a high visibility back-lit LCD. It is designed to operate in the most hostile environments and with its MIL-STD 810C/D/E/F sturdy construction and exceptionally loud audio, is the choice of the fire & rescue services and major blue-chip petrochem organisations worldwide. It has features of channel scanning, VOX and local personal attack alarm, with optional Bluetooth communications facility and variable point voice scrambler.
Supplied with:
7.4v 1800mAh Li-Ion battery (CNB750E)
CSAHT Rapid charger
Spring-loaded belt clip
Fixed high-efficiency antenna or fixed stubby antenna
User manual
Supplied with:
7.4v 1800mAh Li-Ion battery (CNB750E)
CSAHT Rapid charger
Spring-loaded belt clip
Fixed high-efficiency antenna or fixed stubby antenna
User manual
Features and Benefits
Long life 1800mAh Lithium-Ion battery technology
Transmit power output of 0.5W
Channel Spacing is 12.5 kHz
Simplex communication method
Antenna Impedance is 50 ohm
Robust locking accessory socket
Resistant shock, vibration and corrosive effects of dust and moisture
Standard and priority scan facility
Transmit time-out timer
Key lock
Low battery warning
Receive signal strength indicator on LCD variants
Operating temperature is between –20°C and 55°C
Transmit power output of 0.5W
Channel Spacing is 12.5 kHz
Simplex communication method
Antenna Impedance is 50 ohm
Robust locking accessory socket
Resistant shock, vibration and corrosive effects of dust and moisture
Standard and priority scan facility
Transmit time-out timer
Key lock
Low battery warning
Receive signal strength indicator on LCD variants
Operating temperature is between –20°C and 55°C
IP68 rated
Applications
Wireless communication
Fire safety
Military field
Petrochemical
Marine communication
Fire safety
Military field
Petrochemical
Marine communication
