Red Lion Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

Image representative of range

Stock information currently inaccessible
RS Stock No.:
335-4366
Mfr. Part No.:
MDMV0020
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Current Type

DC

Number of Digits

3.5

Display Type

LCD

Cutout Height

23.6mm

Cutout Width

42.7mm

Depth

12.7mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
US