Texas Instruments SN74AVC16T245DGGR, Dual-Channel, Voltage Level Translator, Bus Transceiver, , 3-State, 48-Pin TSSOP
- RS Stock No.:
- 825-3423
- Mfr. Part No.:
- SN74AVC16T245DGGR
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.12
(exc. VAT)
£1.34
(inc. VAT)
- RS Stock No.:
- 825-3423
- Mfr. Part No.:
- SN74AVC16T245DGGR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 2 | |
| Output Type | 3 State | |
| Pin Count | 48 | |
| Logic Function | Bus Transceiver | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | -12mA | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Propagation Delay Time @ Maximum CL | 10.1 ns@ 15 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Number of Elements per Chip 2 | ||
Output Type 3 State | ||
Pin Count 48 | ||
Logic Function Bus Transceiver | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current -12mA | ||
Propagation Delay Test Condition 15pF | ||
Maximum Propagation Delay Time @ Maximum CL 10.1 ns@ 15 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
