Chauvin Arnoux CA762 IP2X Voltage Indicator, 690 V ac, 750 V dc, Continuity Check, Battery Powered, CAT IV 600 V With

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
913-6883
Mfr. Part No.:
P01191762A
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Maximum Voltage

690 V ac, 750 V dc

Continuity Check

Yes

Safety Category

CAT IV 600 V

IP Rating

IP65

Calibrated

RSCAL

Battery Type

AAA Battery, LR3 Battery

Power Source

Battery

Dimensions

163 x 64 x 40mm

Weight

210g

Height

40mm

Length

163mm

Maximum Operating Temperature

+45°C

Model Number p

CA762 IP2X

Minimum Operating Temperature

-15°C

Safety Category Voltage

600V

Width

64mm

Safety Category Level

CAT IV

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA762


Chauvin Arnoux CA762 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0034 ) and with IP2X accessories ( 914-0037 ). The CA762 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA762 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.

Full integrated autotest

Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC

Single-pole phase test

Phase sequence testing up to 400 Hz

Input impedance >400 kΩ

Continuity testing

Extended continuity test 2 kΩ, 60 kΩ, 300 kΩ

Phase rotation, 2-wire method

Removable test probe and cable

Dimensions 163 x 64 x 40 mm

IP65 protection rating

Weight 210 g

Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.

Note

The voltages indicated on the CA762 are nominal voltages - users must ensure the device will be used on networks at standardised voltages.

Supplied with

Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate

Related links