Chauvin Arnoux CA742 IP2X Voltage Indicator, 690 V ac, 750 V dc, Continuity Check, Battery Powered, CAT IV 600 V With
- RS Stock No.:
- 913-6858
- Mfr. Part No.:
- P01191742A
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£148.47
(exc. VAT)
£178.16
(inc. VAT)
- RS Stock No.:
- 913-6858
- Mfr. Part No.:
- P01191742A
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Maximum Voltage | 690 V ac, 750 V dc | |
| Continuity Check | Yes | |
| Safety Category | CAT IV 600 V | |
| IP Rating | IP65 | |
| Battery Type | AAA Battery, LR3 Battery | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Dimensions | 163 x 64 x 40mm | |
| Weight | 210g | |
| Height | 40mm | |
| Length | 163mm | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | -15°C | |
| Model Number p | CA742 IP2X | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Voltage 690 V ac, 750 V dc | ||
Continuity Check Yes | ||
Safety Category CAT IV 600 V | ||
IP Rating IP65 | ||
Battery Type AAA Battery, LR3 Battery | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Dimensions 163 x 64 x 40mm | ||
Weight 210g | ||
Height 40mm | ||
Length 163mm | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature -15°C | ||
Model Number p CA742 IP2X | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Width 64mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA742
Chauvin Arnoux CA742 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0021 ) and with IP2X accessories ( 914-0025 ). The CA742 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.
Features and Benefits
Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >300 kΩ
Continuity testing
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Note
The voltages indicated on the CA742 are nominal voltages - users must ensure the device will be used on networks at standardised voltages.
Standards
EN 61243-3 Ed.2009, EN 61243-3 Ed.2010, DIN VDE 0682-401 Ed.2011
Supplied with
Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
by an IP2X probe tip 4 mm diameter (CA742 IP2X) plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate

