Fluke T140, LCD, LED Continuity Checker, 690V ac/dc, Continuity Check, Battery Powered, CAT IV 600 V
- RS Stock No.:
- 498-0203
- Mfr. Part No.:
- T140VDE
- Brand:
- Fluke
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£96.00
(exc. VAT)
£115.20
(inc. VAT)
- RS Stock No.:
- 498-0203
- Mfr. Part No.:
- T140VDE
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Voltage | 690V ac/dc | |
| Continuity Check | Yes | |
| Safety Category | CAT IV 600 V | |
| Display Type | LCD, LED | |
| IP Rating | IP65 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Dimensions | 24 x 56 x 240mm | |
| Weight | 180g | |
| Height | 240mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -10°C | |
| Width | 56mm | |
| Safety Category Voltage | 600V | |
| Model Number p | T140 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Voltage 690V ac/dc | ||
Continuity Check Yes | ||
Safety Category CAT IV 600 V | ||
Display Type LCD, LED | ||
IP Rating IP65 | ||
Battery Type AAA | ||
Power Source Battery | ||
Dimensions 24 x 56 x 240mm | ||
Weight 180g | ||
Height 240mm | ||
Length 24mm | ||
Maximum Operating Temperature +55°C | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -10°C | ||
Width 56mm | ||
Safety Category Voltage 600V | ||
Model Number p T140 | ||
RoHS Status: Not Applicable
