Fluke T140, LCD, LED Continuity Checker, 690V ac/dc, Continuity Check, Battery Powered, CAT IV 600 V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
516-6313
Mfr. Part No.:
T140/VDE
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Voltage

690V ac/dc

Continuity Check

Yes

Safety Category

CAT IV 600 V

Display Type

LCD, LED

IP Rating

IP65

Battery Type

AAA

Power Source

Battery

Dimensions

24 x 56 x 240mm

Weight

180g

Height

240mm

Length

24mm

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Model Number p

T140

Safety Category Level

CAT IV

Minimum Operating Temperature

-10°C

Width

56mm

RoHS Status: Not Applicable