PB SWISS TOOLS PB 175.1-100 Voltage Tester, 250V, PB 175.1-100
- RS Stock No.:
- 288-8715
- Distrelec Article No.:
- 300-87-713
- Mfr. Part No.:
- PB 175.1-100
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8715
- Distrelec Article No.:
- 300-87-713
- Mfr. Part No.:
- PB 175.1-100
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Voltage Tester | |
| Weight | 39g | |
| Maximum Voltage | 250V | |
| Diameter | 3.5mm | |
| Length | 100mm | |
| Standards/Approvals | DIN VDE 0680-6 | |
| Hazardous Area Certification | No | |
| Model Number | PB 175.1-100 | |
| Safety Category Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Voltage Tester | ||
Weight 39g | ||
Maximum Voltage 250V | ||
Diameter 3.5mm | ||
Length 100mm | ||
Standards/Approvals DIN VDE 0680-6 | ||
Hazardous Area Certification No | ||
Model Number PB 175.1-100 | ||
Safety Category Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The PB Swiss Tools Voltage Tester Screwdriver is engineered for safely assessing AC voltage levels within the range of 110V to 250V. With its slotted tip, sized SL3.5, it's optimized for compatibility with slotted screws.
RoHS compliant
Related links
- PB SWISS TOOLS PB 175/1-75 Voltage Tester PB 175/1-75
- PB SWISS TOOLS Voltage Tester PB 175/0
- Phoenix Contact Voltage Tester Self-Supply Powered, 1212598
- Bernstein 4-343-VDE Voltage Tester Via the Measurement Phase Powered, 4-343-VDE
- PB SWISS TOOLS Screwdriver
- PB SWISS TOOLS Standard, 80 mm Blade
- PB SWISS TOOLS Slotted, 90 mm Blade
- PB SWISS TOOLS Slotted, 70 mm Blade
