Sefram SEFRAM66, LCD Voltage Tester, 1500V dc Continuity Check, Battery Powered CAT III, CAT IV, RSCAL, SEFRAM66

Subtotal (1 unit)*

£195.44

(exc. VAT)

£234.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.44

*price indicative

RS Stock No.:
230-7551
Mfr. Part No.:
SEFRAM66
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LCD

RCD Trip Test

Yes

IP Rating

IP54

Battery Type

LR03, AAA

Power Source

Battery

Weight

235g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Voltage

1500V dc

Height

68mm

Width

239mm

Standards/Approvals

EN/IEC 61243-3:2014

Hazardous Area Certification

No

Safety Category Level

CAT III, CAT IV

Model Number

SEFRAM66

Calibrated

RSCAL

COO (Country of Origin):
CN
The new SEFRAM66 is an easy-to-use instrument. The SEFRAM66 has been designed, tested and approved according to the EN61243-3 standard. Designed with IP2X test probes, the user will be protected in any cases, including misuse of the instrument. Robust, The SEFRAM66 is a field device resilient to shocks.This tester is equiped with a torch light for measurements in dark environments.

Start voltage : 6V

Voltage range : 1000V AC and 1500V DC

Polarity indication

Continuity test

Single-pole phase test

Torch light

Phase rotation test

Side detection for ELV and continuity

Auto-power ON / OFF

High resolution voltage of 0.1 V (<30 V)

Non-Contact Voltage detection

RCD trip test (via 2-button activation)

Diode test

Voltage test with load

Resistance measurement

Frequency measurement

Vibration motor for ELV

Safety : CAT III 1000V and CAT IV 600V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy