Megger TPT320, LCD, LED Voltage tester, 690V, Continuity Check, Battery Powered, CAT IV With RS Calibration

Stock information currently inaccessible
RS Stock No.:
181-5037
Mfr. Part No.:
1004-304
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT IV 600V

Display Type

LCD, LED

RCD Trip Test

Yes

IP Rating

IP64

Calibrated

RSCAL

Battery Type

AAA

Power Source

Battery

Dimensions

67 x 19 x 205mm

Weight

180g

Height

205mm

Length

67mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Model Number p

TPT320

Safety Category Voltage

600V

Safety Category Level

CAT IV

Width

19mm

COO (Country of Origin):
CN
The Megger TPT320 voltage tester provides electricians and electrical engineers with voltage indication but has additional functions / features that makes the instrument a versatile instrument. The TPT320 features both LCD and LED displays that provides AC and DC voltage measurement from 12 to 690 volts, in addition, a continuity function ranging from 0 to 500 kΩ. Continuity and voltage measurements greater are accompanied by an acoustic sounder.

AC / DC voltage from 12 to 690 V
Continuity
Phase rotation
LCD / LED display
Bright LED torch

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy