Milwaukee 2212-20, LCD Continuity Tester, 600V Continuity Check, 2 AAA Batteries AAA Batteries Powered CAT IV,
- RS Stock No.:
- 906-946
- Mfr. Part No.:
- 4933447776
- Brand:
- Milwaukee
Subtotal (1 unit)*
£69.72
(exc. VAT)
£83.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.72 |
*price indicative
- RS Stock No.:
- 906-946
- Mfr. Part No.:
- 4933447776
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Continuity Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | No | |
| Battery Type | 2 AAA | |
| Power Source | 2 AAA Batteries AAA Batteries | |
| Weight | 300g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 600V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Model Number | 2212-20 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Continuity Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test No | ||
Battery Type 2 AAA | ||
Power Source 2 AAA Batteries AAA Batteries | ||
Weight 300g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 600V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Model Number 2212-20 | ||
- COO (Country of Origin):
- TW
The Milwaukee voltage and continuity tester is an essential tool designed for accurate measurements in various electrical tasks. Its Advanced functionality simplifies the testing process for both voltage and continuity.
Provides precise measurements displayed on a backlit LCD
Automatically detects whether to perform voltage or continuity tests
Compatible with various accessories for versatile use
Equipped with an LED worklight for visibility in dimly lit spaces
Related links
- FLIR VP54 1kV Continuity Check VP54
- RS PRO IVT-20 750V ac/dc Continuity Check CAT IV
- RS PRO IVT-20 750V ac/dc Continuity Check CAT IV, RSCAL
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV, RSCAL
- Ideal Industries 61-557 600V ac/dc Continuity Check 61-557
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV, 1013-189
