Beha-Amprobe 2100-DELTA, LCD Voltage Tester, 1500 V dc, 1000V ac Continuity Check, Battery Powered CAT III, CAT IV,
- RS Stock No.:
- 886-873
- Mfr. Part No.:
- 2100-DELTA
- Brand:
- Beha-Amprobe
Subtotal (1 unit)*
£230.00
(exc. VAT)
£276.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.00 |
*price indicative
- RS Stock No.:
- 886-873
- Mfr. Part No.:
- 2100-DELTA
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | No | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 320g | |
| Minimum Operating Temperature | -15°C | |
| Battery Life | 10000Measurements | |
| Maximum Voltage | 1500V dc, 1000V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 63mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Length | 37mm | |
| Height | 210mm | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Model Number | 2100-DELTA | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test No | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 320g | ||
Minimum Operating Temperature -15°C | ||
Battery Life 10000Measurements | ||
Maximum Voltage 1500V dc, 1000V dc | ||
Maximum Operating Temperature 55°C | ||
Width 63mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Length 37mm | ||
Height 210mm | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
Model Number 2100-DELTA | ||
- COO (Country of Origin):
- CN
Fluke Voltage Tester, 1000V Safety Category, 1500V DC Maximum Voltage - 2100-DELTA
This voltage tester is a handheld instrument designed for electrical troubleshooting in industrial and commercial settings, allowing technicians to measure AC/DC voltage, current, resistance, continuity and frequency while offering protection against dust and splashes. It operates from battery power and provides TRMS measurements Plus Visual and tactile indicators to support live circuit diagnostics under varied environmental conditions.
Features and Benefits:
• Measures up to 1000V AC and 1500V DC for extended range
• Open jaw enables 0.1-200.0A AC current checks without breaking circuits
• IP64 ingress protection permits use in damp or dusty locations
• LCD with backlight and LED panel for clear readings in low light
• Battery life supports 10,000 measurements for prolonged field use
• Open jaw enables 0.1-200.0A AC current checks without breaking circuits
• IP64 ingress protection permits use in damp or dusty locations
• LCD with backlight and LED panel for clear readings in low light
• Battery life supports 10,000 measurements for prolonged field use
Applications
• Suitable for maintenance on industrial three-phase installations
• Ideal for locating broken phase conductors using non-contact EF detection
• Used for checking continuity and low-resistance contacts in relays
• Can be used for frequency verification up to 800Hz in drives
• Used with live conductors to indicate phase rotation right or left
• Ideal for locating broken phase conductors using non-contact EF detection
• Used for checking continuity and low-resistance contacts in relays
• Can be used for frequency verification up to 800Hz in drives
• Used with live conductors to indicate phase rotation right or left
What batteries does it require and how long do they last?
It uses two AAA (1.5V IEC LR03) cells and is rated for more than 10,000 measurements under the specified duty cycle.
Which safety categories and standards does it meet?
It is rated to CAT III 1000V and CAT IV 600V and built according to IEC/EN 61243-3:2014 and DIN VDE 0682-401:2015.
How does the unit indicate voltage presence and polarity?
Voltage presence is shown via LED indicators and the LCD while polarity detection is provided across the full measurement range.
Is it suitable for RCD trip testing or hazardous areas?
It does not provide RCD trip-testing functionality and has no hazardous-area certification.
What operating temperatures and storage conditions are specified?
The instrument is specified to operate between -15°C and 55°C and has defined recovery and operating altitude limits.
Related links
- Beha-Amprobe 2100-DELTA 1500 V dc Battery Powered CAT III
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV UKAS,
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV 2100-GAMMA
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV, 2100-BETA
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- Wiha 1000V ac Continuity Check 44319
