Klein Tools NCVT1P, LCD Non-Contact Voltage Detector, 1000V ac Continuity Check, Battery Powered CAT IV, RSCAL, NCVT1P
- RS Stock No.:
- 877-150
- Mfr. Part No.:
- NCVT1P
- Brand:
- Klein Tools
Subtotal (1 unit)*
£67.31
(exc. VAT)
£80.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.31 |
*price indicative
- RS Stock No.:
- 877-150
- Mfr. Part No.:
- NCVT1P
- Brand:
- Klein Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Non-Contact Voltage Detector | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP40 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 23g | |
| Minimum Operating Temperature | -22°F | |
| Maximum Operating Temperature | 482°F | |
| Maximum Voltage | 1000V ac | |
| Width | 25mm | |
| Length | 140mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA, CAT IV 1000V | |
| Height | 18mm | |
| Safety Category Level | CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1000V ac | |
| Model Number | NCVT1P | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Non-Contact Voltage Detector | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP40 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 23g | ||
Minimum Operating Temperature -22°F | ||
Maximum Operating Temperature 482°F | ||
Maximum Voltage 1000V ac | ||
Width 25mm | ||
Length 140mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA, CAT IV 1000V | ||
Height 18mm | ||
Safety Category Level CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 1000V ac | ||
Model Number NCVT1P | ||
- COO (Country of Origin):
- CN
The Klein Tools Non-Contact Voltage Tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non tamper-resistant outlets and wires. A bright green LED indicates the tester is powered on. It changes to red and an audible tone sounds when voltage is detected.
Auto power-off
Traces open-ended, non-energized wiring when used with Toner-Pro Tone Generator (VDV500-063, sold separately)
Terminal Block on probe to confirm the toned pair has been located
Low battery indicator
Related links
- Klein Tools NCVT1P 1000V ac Continuity Check NCVT1P
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Extech DV25 1000V ac Continuity Check DV25
- Klein Tools NCVT-6 1000V ac Continuity Check NCVT6
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P
- Wiha 1000V ac Continuity Check 44319
