Ideal Industries 61-627, LED Non-Contact Voltage Detector, 600V ac, Battery Powered CAT IV, RSCAL, 61-627
- RS Stock No.:
- 870-106
- Mfr. Part No.:
- 61-627
- Brand:
- Ideal Industries
Subtotal (1 unit)*
£53.09
(exc. VAT)
£63.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 49 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.09 |
*price indicative
- RS Stock No.:
- 870-106
- Mfr. Part No.:
- 61-627
- Brand:
- Ideal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Non-Contact Voltage Detector | |
| Display Type | LED | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 60g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 600V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 26mm | |
| Height | 29mm | |
| Standards/Approvals | cULus, CE, RCM | |
| Hazardous Area Certification | No | |
| Length | 154mm | |
| Model Number | 61-627 | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Non-Contact Voltage Detector | ||
Display Type LED | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 60g | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 600V ac | ||
Maximum Operating Temperature 40°C | ||
Width 26mm | ||
Height 29mm | ||
Standards/Approvals cULus, CE, RCM | ||
Hazardous Area Certification No | ||
Length 154mm | ||
Model Number 61-627 | ||
Calibrated RSCAL | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Non-Contact Voltage Tester Single Range 50-600V AC
The IDEAL® 61-627 is a CAT IV 1000V AC, UL Listed, Single Range Non-Contact Voltage Tester designed for reliable and safe voltage detection. It automatically identifies and indicates the presence of voltage within the range of 50 - 1000V AC. This tester features a non-contact detection mechanism through an antenna enclosed in plastic at the tip, which senses the electromagnetic field around live conductors. When powered on, the tip is illuminated by a green LED. Upon detecting voltage, it switches to a red flashing LED and emits an audible beep that increases in frequency with the voltage level. Powered by two 1.5V AAA batteries, the tester includes a lanyard tie-off point, auto power-off function, and low battery indication for added convenience and safety.
UL Certified CAT IV 1000V AC, 50 to 600 V AC
Auto power off after 10 minutes of inactivity - the tester will emit one long beep (0.5s) and then shut off
Low battery indication
Related links
- Ideal Industries 61-627 600V ac 61-627
- Extech DV25 1000V ac Continuity Check RSCAL, DV25
- Ideal Industries 61-557 600V ac/dc Continuity Check 61-557
- Klein Tools NCVT-2P 1000V ac Continuity Check RSCAL, NCVT2P
- Extech DV30 Non-Contact Voltage Detector Battery Powered CAT III, DV30
- Ideal Industries 61-547 600V 61-547
- Extech DV25 1000V ac Continuity Check DV25
- Klein Tools NCVT-6 1000V ac Continuity Check NCVT6
