Analog Devices Voltage Supervisor 8-Pin SOIC, ADM9690ARNZ
- RS Stock No.:
- 877-9101
- Mfr. Part No.:
- ADM9690ARNZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 877-9101
- Mfr. Part No.:
- ADM9690ARNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Maximum Reset Active Time | 75ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 4.42V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 4.31V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.3 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Maximum Reset Active Time 75ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 4.42V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 4.31V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.3 V | ||
