Microchip Voltage Supervisor 0.185V max. 3-Pin SOT-23, MCP103T-315E/TT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-0925
Mfr. Part No.:
MCP103T-315E/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Voltage Supervisor Type

Micropower

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.185V

Minimum Reset Threshold Voltage

0.031V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.05 x 1.4 x 1.02mm

Maximum Monitored Voltage

3.157V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

3.003V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy